
CGA7K1X7R3D471K130KA | |
|---|---|
DigiKey Part Number | 445-13084-2-ND - Tape & Reel (TR) 445-13084-1-ND - Cut Tape (CT) 445-13084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D471K130KA |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D471K130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.38200 | ₹453.82 |
| 50 | ₹34.77700 | ₹1,738.85 |
| 100 | ₹31.50620 | ₹3,150.62 |
| 500 | ₹25.98026 | ₹12,990.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.57699 | ₹23,576.99 |
| 2,000 | ₹22.21135 | ₹44,422.70 |
| 3,000 | ₹21.52721 | ₹64,581.63 |
| 5,000 | ₹20.76911 | ₹1,03,845.55 |
| 7,000 | ₹20.32600 | ₹1,42,282.00 |
| 10,000 | ₹19.89978 | ₹1,98,997.80 |