470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA7K1X7R3D471K130KA

DigiKey Part Number
445-13084-2-ND - Tape & Reel (TR)
445-13084-1-ND - Cut Tape (CT)
445-13084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA7K1X7R3D471K130KA
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA7K1X7R3D471K130KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹45.38200₹453.82
50₹34.77700₹1,738.85
100₹31.50620₹3,150.62
500₹25.98026₹12,990.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.57699₹23,576.99
2,000₹22.21135₹44,422.70
3,000₹21.52721₹64,581.63
5,000₹20.76911₹1,03,845.55
7,000₹20.32600₹1,42,282.00
10,000₹19.89978₹1,98,997.80
Manufacturers Standard Package