
CGA8L4C0G2J822J160KA | |
|---|---|
DigiKey Part Number | 445-7899-2-ND - Tape & Reel (TR) 445-7899-1-ND - Cut Tape (CT) 445-7899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L4C0G2J822J160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L4C0G2J822J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹155.80700 | ₹1,558.07 |
| 50 | ₹127.04980 | ₹6,352.49 |
| 100 | ₹118.18780 | ₹11,818.78 |
| 500 | ₹103.19044 | ₹51,595.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹95.73184 | ₹95,731.84 |
| 2,000 | ₹92.01792 | ₹1,84,035.84 |
| 3,000 | ₹90.15746 | ₹2,70,472.38 |
| 5,000 | ₹88.09469 | ₹4,40,473.45 |
| 7,000 | ₹86.88862 | ₹6,08,220.34 |
| 10,000 | ₹85.72805 | ₹8,57,280.50 |