
CGA8M1X7T2J224K200KC | |
|---|---|
DigiKey Part Number | 445-7929-2-ND - Tape & Reel (TR) 445-7929-1-ND - Cut Tape (CT) 445-7929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M1X7T2J224K200KC |
Description | CAP CER 0.22UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M1X7T2J224K200KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹79.39400 | ₹793.94 |
| 50 | ₹62.58380 | ₹3,129.19 |
| 100 | ₹57.40260 | ₹5,740.26 |
| 500 | ₹48.65054 | ₹24,325.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.62957 | ₹44,629.57 |
| 2,000 | ₹42.46440 | ₹84,928.80 |
| 3,000 | ₹41.37986 | ₹1,24,139.58 |
| 5,000 | ₹40.17808 | ₹2,00,890.40 |
| 7,000 | ₹39.47519 | ₹2,76,326.33 |
| 10,000 | ₹38.79911 | ₹3,87,991.10 |

