
CGA8M2C0G2A473J200KA | |
|---|---|
DigiKey Part Number | 445-7893-2-ND - Tape & Reel (TR) 445-7893-1-ND - Cut Tape (CT) 445-7893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M2C0G2A473J200KA |
Description | CAP CER 0.047UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M2C0G2A473J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹100.64100 | ₹1,006.41 |
| 50 | ₹80.28900 | ₹4,014.45 |
| 100 | ₹74.02700 | ₹7,402.70 |
| 500 | ₹63.42426 | ₹31,712.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.42762 | ₹58,427.62 |
| 2,000 | ₹55.80444 | ₹1,11,608.88 |
| 3,000 | ₹54.49051 | ₹1,63,471.53 |
| 5,000 | ₹53.03420 | ₹2,65,171.00 |
| 7,000 | ₹52.18283 | ₹3,65,279.81 |
| 10,000 | ₹51.36347 | ₹5,13,634.70 |