3.3 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8M3X7S2A335K200KB

DigiKey Part Number
445-13124-2-ND - Tape & Reel (TR)
445-13124-1-ND - Cut Tape (CT)
445-13124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M3X7S2A335K200KB
Description
CAP CER 3.3UF 100V X7S 1812
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M3X7S2A335K200KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,546
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹88.80600₹888.06
50₹70.57900₹3,528.95
100₹64.96000₹6,496.00
500₹55.46618₹27,733.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹53.58009₹53,580.09
2,000₹51.11346₹1,02,226.92
3,000₹49.87781₹1,49,633.43
5,000₹48.50872₹2,42,543.60
7,000₹47.70804₹3,33,956.28
10,000₹46.93770₹4,69,377.00
12,000₹46.57273₹5,58,872.76
Manufacturers Standard Package