1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8N2X7R2A105K230KA

DigiKey Part Number
445-7914-2-ND - Tape & Reel (TR)
445-7914-1-ND - Cut Tape (CT)
445-7914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N2X7R2A105K230KA
Description
CAP CER 1UF 100V X7R 1812
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N2X7R2A105K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹58.14800₹581.48
50₹45.10200₹2,255.10
100₹41.08570₹4,108.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹33.32144₹16,660.72
1,000₹31.28254₹31,282.54
1,500₹30.26247₹45,393.71
2,500₹29.13181₹72,829.53
3,500₹28.47072₹99,647.52
5,000₹27.83484₹1,39,174.20
Manufacturers Standard Package