
CGA8N3X7S2A475K230KB | |
|---|---|
DigiKey Part Number | 445-7923-2-ND - Tape & Reel (TR) 445-7923-1-ND - Cut Tape (CT) 445-7923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7S2A475K230KB |
Description | CAP CER 4.7UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7S2A475K230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹93.46600 | ₹934.66 |
| 50 | ₹78.98440 | ₹3,949.22 |
| 100 | ₹72.85280 | ₹7,285.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹63.76158 | ₹31,880.79 |
| 1,000 | ₹60.04347 | ₹60,043.47 |
| 1,500 | ₹58.86063 | ₹88,290.95 |
| 2,500 | ₹57.04772 | ₹1,42,619.30 |
| 3,500 | ₹55.98801 | ₹1,95,958.04 |
| 5,000 | ₹54.96818 | ₹2,74,840.90 |
| 6,000 | ₹54.48508 | ₹3,26,910.48 |
| 12,000 | ₹52.85805 | ₹6,34,296.60 |
| 12,500 | ₹52.77160 | ₹6,59,645.00 |