
CGA8N4X7T2W474M230KA | |
|---|---|
DigiKey Part Number | 445-13132-2-ND - Tape & Reel (TR) 445-13132-1-ND - Cut Tape (CT) 445-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7T2W474M230KA |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7T2W474M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.81000 | ₹123.81 |
| 10 | ₹80.52300 | ₹805.23 |
| 50 | ₹63.47300 | ₹3,173.65 |
| 100 | ₹58.21820 | ₹5,821.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.93170 | ₹23,965.85 |
| 1,000 | ₹45.26367 | ₹45,263.67 |
| 1,500 | ₹43.92762 | ₹65,891.43 |
| 2,500 | ₹42.44709 | ₹1,06,117.73 |
| 3,500 | ₹41.58143 | ₹1,45,535.01 |
| 5,000 | ₹40.74893 | ₹2,03,744.65 |