330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8P1C0G3F331K250KE

DigiKey Part Number
445-13171-2-ND - Tape & Reel (TR)
445-13171-1-ND - Cut Tape (CT)
445-13171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P1C0G3F331K250KE
Description
CAP CER 330PF 3KV C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P1C0G3F331K250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹144.44000₹144.44
10₹95.32900₹953.29
50₹75.87200₹3,793.60
100₹69.87090₹6,987.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹58.01760₹29,008.80
1,000₹54.96763₹54,967.63
1,500₹53.43969₹80,159.54
2,500₹51.74618₹1,29,365.45
3,500₹50.75628₹1,77,646.98
5,000₹49.80382₹2,49,019.10
Manufacturers Standard Package