
CGA8P1C0G3F331K250KE | |
|---|---|
DigiKey Part Number | 445-13171-2-ND - Tape & Reel (TR) 445-13171-1-ND - Cut Tape (CT) 445-13171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P1C0G3F331K250KE |
Description | CAP CER 330PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P1C0G3F331K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹95.32900 | ₹953.29 |
| 50 | ₹75.87200 | ₹3,793.60 |
| 100 | ₹69.87090 | ₹6,987.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹58.01760 | ₹29,008.80 |
| 1,000 | ₹54.96763 | ₹54,967.63 |
| 1,500 | ₹53.43969 | ₹80,159.54 |
| 2,500 | ₹51.74618 | ₹1,29,365.45 |
| 3,500 | ₹50.75628 | ₹1,77,646.98 |
| 5,000 | ₹49.80382 | ₹2,49,019.10 |