33 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8P1X7R1C336M250KC

DigiKey Part Number
445-7912-2-ND - Tape & Reel (TR)
445-7912-1-ND - Cut Tape (CT)
445-7912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P1X7R1C336M250KC
Description
CAP CER 33UF 16V X7R 1812
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P1X7R1C336M250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,102
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹145.37000₹145.37
10₹95.98200₹959.82
50₹76.41260₹3,820.63
100₹70.37410₹7,037.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹58.44998₹29,224.99
1,000₹55.38417₹55,384.17
1,500₹53.84722₹80,770.83
2,500₹52.14502₹1,30,362.55
3,500₹51.14953₹1,79,023.35
5,000₹50.19184₹2,50,959.20
Manufacturers Standard Package