
CGA8P1X7R1E226M250KC | |
|---|---|
DigiKey Part Number | 445-7910-2-ND - Tape & Reel (TR) 445-7910-1-ND - Cut Tape (CT) 445-7910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P1X7R1E226M250KC |
Description | CAP CER 22UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P1X7R1E226M250KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.04000 | ₹137.04 |
| 10 | ₹90.16300 | ₹901.63 |
| 50 | ₹71.54400 | ₹3,577.20 |
| 100 | ₹65.77900 | ₹6,577.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹54.44344 | ₹27,221.72 |
| 1,000 | ₹51.51740 | ₹51,517.40 |
| 1,500 | ₹50.05249 | ₹75,078.74 |
| 2,500 | ₹48.42844 | ₹1,21,071.10 |
| 3,500 | ₹47.47912 | ₹1,66,176.92 |
| 5,000 | ₹46.56602 | ₹2,32,830.10 |