
CGA8P3X7R1H685K250KB | |
|---|---|
DigiKey Part Number | 445-7907-2-ND - Tape & Reel (TR) 445-7907-1-ND - Cut Tape (CT) 445-7907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P3X7R1H685K250KB |
Description | CAP CER 6.8UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P3X7R1H685K250KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS500B685M43N0T00 | Chemi-Con | 6,686 | 565-4703-1-ND | ₹273.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.09000 | ₹136.09 |
| 10 | ₹89.50100 | ₹895.01 |
| 50 | ₹70.93920 | ₹3,546.96 |
| 100 | ₹65.21190 | ₹6,521.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹53.95764 | ₹26,978.82 |
| 1,000 | ₹51.05052 | ₹51,050.52 |
| 1,500 | ₹49.59444 | ₹74,391.66 |
| 2,500 | ₹47.98122 | ₹1,19,953.05 |
| 3,500 | ₹47.03844 | ₹1,64,634.54 |
| 5,000 | ₹46.13090 | ₹2,30,654.50 |