
CGA8R2C0G2A104J320KA | |
|---|---|
DigiKey Part Number | 445-7895-2-ND - Tape & Reel (TR) 445-7895-1-ND - Cut Tape (CT) 445-7895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R2C0G2A104J320KA |
Description | CAP CER 0.1UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R2C0G2A104J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹105.20700 | ₹1,052.07 |
| 50 | ₹84.14700 | ₹4,207.35 |
| 100 | ₹77.65190 | ₹7,765.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.76054 | ₹32,380.27 |
| 1,000 | ₹61.45989 | ₹61,459.89 |
| 1,500 | ₹59.80553 | ₹89,708.29 |
| 2,500 | ₹57.97250 | ₹1,44,931.25 |
| 3,500 | ₹56.90070 | ₹1,99,152.45 |
| 5,000 | ₹55.86985 | ₹2,79,349.25 |

