Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CGA8R3C0G2E473J320KA | |
|---|---|
DigiKey Part Number | 445-7898-2-ND - Tape & Reel (TR) 445-7898-1-ND - Cut Tape (CT) 445-7898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R3C0G2E473J320KA |
Description | CAP CER 0.047UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R3C0G2E473J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹136.23800 | ₹1,362.38 |
| 50 | ₹110.36940 | ₹5,518.47 |
| 100 | ₹102.38350 | ₹10,238.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.35360 | ₹43,176.80 |
| 1,000 | ₹82.29722 | ₹82,297.22 |
| 1,500 | ₹80.26545 | ₹1,20,398.18 |
| 2,500 | ₹78.01271 | ₹1,95,031.77 |
| 3,500 | ₹76.69607 | ₹2,68,436.24 |
| 5,000 | ₹75.42903 | ₹3,77,145.15 |


