
CGA9L4X7R2J154M160KA | |
|---|---|
DigiKey Part Number | 445-13146-2-ND - Tape & Reel (TR) 445-13146-1-ND - Cut Tape (CT) 445-13146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L4X7R2J154M160KA |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L4X7R2J154M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹68.58500 | ₹685.85 |
| 50 | ₹55.76260 | ₹2,788.13 |
| 100 | ₹51.07520 | ₹5,107.52 |
| 500 | ₹43.15630 | ₹21,578.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.52182 | ₹41,521.82 |
| 2,000 | ₹39.46614 | ₹78,932.28 |
| 3,000 | ₹39.21236 | ₹1,17,637.08 |