
CGA9M3X7T2E155K200KA | |
|---|---|
DigiKey Part Number | 445-7949-2-ND - Tape & Reel (TR) 445-7949-1-ND - Cut Tape (CT) 445-7949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M3X7T2E155K200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M3X7T2E155K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹217.77600 | ₹2,177.76 |
| 50 | ₹180.50120 | ₹9,025.06 |
| 100 | ₹168.98350 | ₹16,898.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹145.23224 | ₹72,616.12 |
| 1,000 | ₹139.37364 | ₹1,39,373.64 |
| 1,500 | ₹136.43859 | ₹2,04,657.89 |
| 2,500 | ₹133.18367 | ₹3,32,959.17 |
| 3,500 | ₹131.28123 | ₹4,59,484.30 |
| 5,000 | ₹129.45008 | ₹6,47,250.40 |