
CGA9M3X7T2E155M200KA | |
|---|---|
DigiKey Part Number | 445-13159-2-ND - Tape & Reel (TR) 445-13159-1-ND - Cut Tape (CT) 445-13159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M3X7T2E155M200KA |
Description | CAP CER 1.5UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M3X7T2E155M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹296.33000 | ₹296.33 |
| 10 | ₹207.33900 | ₹2,073.39 |
| 50 | ₹171.90960 | ₹8,595.48 |
| 100 | ₹160.94150 | ₹16,094.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹142.96968 | ₹71,484.84 |
| 1,000 | ₹139.10620 | ₹1,39,106.20 |
| 1,500 | ₹136.43859 | ₹2,04,657.89 |
| 2,500 | ₹133.18367 | ₹3,32,959.17 |
| 3,500 | ₹131.28123 | ₹4,59,484.30 |
| 5,000 | ₹129.45008 | ₹6,47,250.40 |
| 6,000 | ₹128.58286 | ₹7,71,497.16 |