0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9M4X7T2W684K200KA

DigiKey Part Number
445-7951-2-ND - Tape & Reel (TR)
445-7951-1-ND - Cut Tape (CT)
445-7951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9M4X7T2W684K200KA
Description
CAP CER 0.68UF 450V X7T 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9M4X7T2W684K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹298.20000₹298.20
10₹207.61800₹2,076.18
50₹171.72320₹8,586.16
100₹160.63400₹16,063.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹137.80718₹68,903.59
1,000₹132.15918₹1,32,159.18
1,500₹129.32974₹1,93,994.61
2,500₹126.19323₹3,15,483.08
3,500₹124.35991₹4,35,259.68
5,000₹122.59569₹6,12,978.45
Manufacturers Standard Package