
CGA9N3X7R1C476M230KB | |
|---|---|
DigiKey Part Number | 445-7935-2-ND - Tape & Reel (TR) 445-7935-1-ND - Cut Tape (CT) 445-7935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R1C476M230KB |
Description | CAP CER 47UF 16V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R1C476M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.90000 | ₹192.90 |
| 10 | ₹130.27400 | ₹1,302.74 |
| 50 | ₹105.30020 | ₹5,265.01 |
| 100 | ₹97.59370 | ₹9,759.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹82.15650 | ₹41,078.25 |
| 1,000 | ₹78.24176 | ₹78,241.76 |
| 1,500 | ₹76.28019 | ₹1,14,420.29 |
| 2,500 | ₹74.10672 | ₹1,85,266.80 |
| 3,500 | ₹72.83577 | ₹2,54,925.19 |
| 5,000 | ₹71.61288 | ₹3,58,064.40 |