
CGA9N3X7R2E474M230KA | |
|---|---|
DigiKey Part Number | 445-13143-2-ND - Tape & Reel (TR) 445-13143-1-ND - Cut Tape (CT) 445-13143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E474M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹83.21500 | ₹832.15 |
| 50 | ₹65.78940 | ₹3,289.47 |
| 100 | ₹60.39380 | ₹6,039.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.83588 | ₹24,917.94 |
| 1,000 | ₹47.10366 | ₹47,103.66 |
| 1,500 | ₹45.73445 | ₹68,601.68 |
| 2,500 | ₹44.21713 | ₹1,10,542.82 |
| 3,500 | ₹43.33016 | ₹1,51,655.56 |
| 5,000 | ₹42.47679 | ₹2,12,383.95 |