
CGA9N3X7R2E684K230KA | |
|---|---|
DigiKey Part Number | 445-7943-2-ND - Tape & Reel (TR) 445-7943-1-ND - Cut Tape (CT) 445-7943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R2E684K230KA |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R2E684K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.87700 | ₹1,028.77 |
| 50 | ₹82.22740 | ₹4,111.37 |
| 100 | ₹75.84410 | ₹7,584.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹63.18942 | ₹31,594.71 |
| 1,000 | ₹59.94469 | ₹59,944.69 |
| 1,500 | ₹58.31953 | ₹87,479.29 |
| 2,500 | ₹56.51880 | ₹1,41,297.00 |
| 3,500 | ₹55.46591 | ₹1,94,130.68 |
| 5,000 | ₹54.45287 | ₹2,72,264.35 |