0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9N4C0G2E154J230KN

DigiKey Part Number
445-15605-2-ND - Tape & Reel (TR)
445-15605-1-ND - Cut Tape (CT)
445-15605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N4C0G2E154J230KN
Description
CAP CER 0.15UF 250V C0G 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N4C0G2E154J230KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹261.85000₹261.85
10₹180.96700₹1,809.67
50₹148.68760₹7,434.38
100₹138.72600₹13,872.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹118.37232₹59,186.16
1,000₹113.29833₹1,13,298.33
1,500₹110.75653₹1,66,134.79
2,500₹107.93958₹2,69,848.95
3,500₹106.29221₹3,72,022.73
5,000₹104.70696₹5,23,534.80
Manufacturers Standard Package