
CGA9N4NP02E154J230KN | |
|---|---|
DigiKey Part Number | 445-172624-2-ND - Tape & Reel (TR) 445-172624-1-ND - Cut Tape (CT) 445-172624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4NP02E154J230KN |
Description | CAP CER 0.15UF 250V NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4NP02E154J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹264.65000 | ₹264.65 |
| 10 | ₹183.01700 | ₹1,830.17 |
| 50 | ₹150.47680 | ₹7,523.84 |
| 100 | ₹140.42200 | ₹14,042.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹119.87448 | ₹59,937.24 |
| 1,000 | ₹114.75483 | ₹1,14,754.83 |
| 1,500 | ₹112.19097 | ₹1,68,286.45 |
| 2,500 | ₹109.34818 | ₹2,73,370.45 |
| 3,500 | ₹107.68627 | ₹3,76,901.94 |
| 5,000 | ₹106.08648 | ₹5,30,432.40 |