
CGA9N4X7R2J224M230KA | |
|---|---|
DigiKey Part Number | 445-13147-2-ND - Tape & Reel (TR) 445-13147-1-ND - Cut Tape (CT) 445-13147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4X7R2J224M230KA |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4X7R2J224M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹76.97200 | ₹769.72 |
| 50 | ₹60.57100 | ₹3,028.55 |
| 100 | ₹55.52020 | ₹5,552.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.64250 | ₹22,821.25 |
| 1,000 | ₹43.07802 | ₹43,078.02 |
| 1,500 | ₹41.79392 | ₹62,690.88 |
| 2,500 | ₹40.37041 | ₹1,00,926.02 |
| 3,500 | ₹39.53829 | ₹1,38,384.02 |
| 5,000 | ₹38.73779 | ₹1,93,688.95 |