0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9P1X7T2J474K250KC

DigiKey Part Number
445-7954-2-ND - Tape & Reel (TR)
445-7954-1-ND - Cut Tape (CT)
445-7954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P1X7T2J474K250KC
Description
CAP CER 0.47UF 630V X7T 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P1X7T2J474K250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,00,052
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹284.22000₹284.22
10₹197.74100₹1,977.41
50₹163.15000₹8,157.50
100₹152.47090₹15,247.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹130.55732₹65,278.66
1,000₹125.12084₹1,25,120.84
1,500₹122.39795₹1,83,596.92
2,500₹119.37835₹2,98,445.88
3,500₹117.61298₹4,11,645.43
5,000₹115.91425₹5,79,571.25
Manufacturers Standard Package