
CGA9Q4NP02W104J280KA | |
|---|---|
DigiKey Part Number | 445-172625-2-ND - Tape & Reel (TR) 445-172625-1-ND - Cut Tape (CT) 445-172625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9Q4NP02W104J280KA |
Description | CAP CER 0.1UF 450V NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 450V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9Q4NP02W104J280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹173.79200 | ₹1,737.92 |
| 50 | ₹142.85420 | ₹7,142.71 |
| 100 | ₹133.29330 | ₹13,329.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹119.46446 | ₹59,732.23 |
| 1,000 | ₹114.35786 | ₹1,14,357.86 |
| 1,500 | ₹111.80021 | ₹1,67,700.32 |
| 2,500 | ₹108.96425 | ₹2,72,410.62 |
| 3,500 | ₹107.30554 | ₹3,75,569.39 |
| 5,000 | ₹105.71020 | ₹5,28,551.00 |
| 6,000 | ₹104.95431 | ₹6,29,725.86 |