
CGB2A3X5R0J105M033BB | |
|---|---|
DigiKey Part Number | 445-13210-2-ND - Tape & Reel (TR) 445-13210-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X5R0J105M033BB |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X5R0J105M033BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X5R1C105K033BC | TDK | 63,068 | 445-13181-1-ND | ₹13.98000 | Upgrade |
| CGB2A1X6S0J105K033BC | TDK | 63,623 | 445-13189-1-ND | ₹13.05000 | Similar |
| CGB2A1X6S0J105M033BC | TDK | 17,987 | 445-13190-1-ND | ₹13.05000 | Similar |
| CGB2A1X6S1A105M033BC | TDK | 6,50,298 | 445-13192-1-ND | ₹13.98000 | Similar |
| GRM153R60J105ME15D | Murata Electronics | 92,065 | 490-16600-1-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.75240 | ₹237.62 |
| 100 | ₹4.12810 | ₹412.81 |
| 500 | ₹3.06954 | ₹1,534.77 |
| 1,000 | ₹2.74619 | ₹2,746.19 |
| 2,500 | ₹2.40457 | ₹6,011.43 |
| 5,000 | ₹2.19900 | ₹10,995.00 |