
CGB3B1X7S0G225M055AC | |
|---|---|
DigiKey Part Number | 445-15616-2-ND - Tape & Reel (TR) 445-15616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X7S0G225M055AC |
Description | CAP CER 2.2UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X7S0G225M055AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.41200 | ₹94.12 |
| 100 | ₹6.11300 | ₹611.30 |
| 1,000 | ₹4.28842 | ₹4,288.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.60350 | ₹14,414.00 |