
CGB3B3X6S1A105K055AB | |
|---|---|
DigiKey Part Number | 445-13244-2-ND - Tape & Reel (TR) 445-13244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X6S1A105K055AB |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X6S1A105K055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.66600 | ₹86.66 |
| 50 | ₹6.13160 | ₹306.58 |
| 100 | ₹5.33960 | ₹533.96 |
| 500 | ₹4.02936 | ₹2,014.68 |
| 1,000 | ₹3.62587 | ₹3,625.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.89878 | ₹11,595.12 |