
CGJ2B2C0G1H391J050BA | |
|---|---|
DigiKey Part Number | 445-8060-2-ND - Tape & Reel (TR) 445-8060-1-ND - Cut Tape (CT) 445-8060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H391J050BA |
Description | CAP CER 390PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H391J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.69224 | ₹26,922.40 |
| 20,000 | ₹2.50517 | ₹50,103.40 |
| 30,000 | ₹2.40870 | ₹72,261.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.01400 | ₹80.14 |
| 100 | ₹5.14390 | ₹514.39 |
| 1,000 | ₹3.58207 | ₹3,582.07 |
| 2,500 | ₹3.16944 | ₹7,923.60 |
| 5,000 | ₹2.91150 | ₹14,557.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.41120 | ₹320.56 |
| 100 | ₹5.56320 | ₹556.32 |
| 500 | ₹4.13000 | ₹2,065.00 |
| 1,000 | ₹3.68364 | ₹3,683.64 |
| 2,500 | ₹3.21044 | ₹8,026.10 |
| 5,000 | ₹2.92343 | ₹14,617.15 |