
CGJ3E2C0G1H182J080AA | |
|---|---|
DigiKey Part Number | 445-8106-2-ND - Tape & Reel (TR) 445-8106-1-ND - Cut Tape (CT) 445-8106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H182J080AA |
Description | CAP CER 1800PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H182J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.23200 | ₹132.32 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.38670 | ₹838.67 |
| 500 | ₹6.47830 | ₹3,239.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.74720 | ₹487.36 |
| 100 | ₹8.51720 | ₹851.72 |
| 500 | ₹6.43170 | ₹3,215.85 |