0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2X7R1C683K080AA

DigiKey Part Number
445-8135-2-ND - Tape & Reel (TR)
445-8135-1-ND - Cut Tape (CT)
445-8135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1C683K080AA
Description
CAP CER 0.068UF 16V X7R 0603
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1C683K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,020
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.32581₹13,303.24
8,000₹3.07258₹24,580.64
12,000₹2.94219₹35,306.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.78500₹97.85
100₹6.06640₹606.64
1,000₹4.15423₹4,154.23
Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.97100₹99.71
50₹7.04480₹352.24
100₹6.12230₹612.23
500₹4.55866₹2,279.33
1,000₹4.07316₹4,073.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.