
CGJ4C2C0G1H391J060AA | |
|---|---|
DigiKey Part Number | 445-13358-2-ND - Tape & Reel (TR) 445-13358-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H391J060AA |
Description | CAP CER 390PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H391J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.97800 | ₹139.78 |
| 50 | ₹10.12000 | ₹506.00 |
| 100 | ₹8.91790 | ₹891.79 |
| 500 | ₹6.91254 | ₹3,456.27 |
| 1,000 | ₹6.29378 | ₹6,293.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.36635 | ₹21,465.40 |