
CGJ4C2C0G1H821J060AA | |
|---|---|
DigiKey Part Number | 445-8146-2-ND - Tape & Reel (TR) 445-8146-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H821J060AA |
Description | CAP CER 820PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H821J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.76600 | ₹127.66 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹8.04200 | ₹804.20 |
| 500 | ₹6.19874 | ₹3,099.37 |
| 1,000 | ₹5.63030 | ₹5,630.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.59104 | ₹18,364.16 |