
CGJ4C2C0G2A391J060AA | |
|---|---|
DigiKey Part Number | 445-9168-2-ND - Tape & Reel (TR) 445-9168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A391J060AA |
Description | CAP CER 390PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A391J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.60500 | ₹136.05 |
| 50 | ₹9.80320 | ₹490.16 |
| 100 | ₹8.64770 | ₹864.77 |
| 500 | ₹6.68702 | ₹3,343.51 |
| 1,000 | ₹6.08411 | ₹6,084.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.18021 | ₹20,720.84 |