
CGJ4F2C0G2A222J085AA | |
|---|---|
DigiKey Part Number | 445-9175-2-ND - Tape & Reel (TR) 445-9175-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4F2C0G2A222J085AA |
Description | CAP CER 2200PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4F2C0G2A222J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.01000 | ₹190.10 |
| 50 | ₹13.90340 | ₹695.17 |
| 100 | ₹12.35650 | ₹1,235.65 |
| 500 | ₹9.73608 | ₹4,868.04 |
| 1,000 | ₹8.92815 | ₹8,928.15 |