MFR Recommended
Similar
Direct
Direct

CGJ4J2X7R1E474K125AA | |
|---|---|
DigiKey Part Number | 445-8177-2-ND - Tape & Reel (TR) 445-8177-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1E474K125AA |
Description | CAP CER 0.47UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1E474K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H474K125AB | TDK | 13,795 | 445-6959-1-ND | ₹23.63000 | MFR Recommended |
| CGJ4J3X7S2A474K125AA | TDK | 1,793 | 445-9195-1-ND | ₹77.50000 | Similar |
| 08053C474K4T4A | KYOCERA AVX | 0 | 478-KAM21KR71E474KLTR-ND | ₹4.83721 | Direct |
| C0805T474K3RALTU | KEMET | 0 | 399-C0805T474K3RALTUTR-ND | ₹70.99568 | Direct |



