
CGJ4J3X7S2A474K125AA | |
|---|---|
DigiKey Part Number | 445-9195-2-ND - Tape & Reel (TR) 445-9195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3X7S2A474K125AA |
Description | CAP CER 0.47UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3X7S2A474K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7S2A474K125AB | TDK | 1,80,511 | 445-6973-1-ND | ₹40.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.50000 | ₹77.50 |
| 10 | ₹49.14500 | ₹491.45 |
| 100 | ₹34.32600 | ₹3,432.60 |
| 1,000 | ₹26.61496 | ₹26,614.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.03342 | ₹48,066.84 |