
CGJ5C4C0G2H181J060AA | |
|---|---|
DigiKey Part Number | 445-CGJ5C4C0G2H181J060AATR-ND - Tape & Reel (TR) 445-CGJ5C4C0G2H181J060AACT-ND - Cut Tape (CT) 445-CGJ5C4C0G2H181J060AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5C4C0G2H181J060AA |
Description | CAP CER 180PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5C4C0G2H181J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.72800 | ₹707.28 |
| 100 | ₹50.23660 | ₹5,023.66 |
| 1,000 | ₹38.43923 | ₹38,439.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹33.82209 | ₹1,35,288.36 |