0.47 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7T2W474M290JH

DigiKey Part Number
445-7095-2-ND - Tape & Reel (TR)
445-7095-1-ND - Cut Tape (CT)
445-7095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7T2W474M290JH
Description
CAP CER 0.47UF 450V X7T SMD
Customer Reference
Detailed Description
0.47 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7T2W474M290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹162.56764₹1,62,567.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹353.17000₹353.17
10₹250.11100₹2,501.11
50₹208.97900₹10,448.95
100₹196.25900₹19,625.90
500₹174.72188₹87,360.94
Digi-Reel®
QuantityUnit PriceExt Price
1₹398.84000₹398.84
10₹266.32600₹2,663.26
50₹212.65040₹10,632.52
100₹195.90490₹19,590.49
500₹167.28564₹83,642.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.