Parametric Equivalent

CKG57KX7T2J334K335JH | |
|---|---|
DigiKey Part Number | 445-10482-2-ND - Tape & Reel (TR) 445-10482-1-ND - Cut Tape (CT) 445-10482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2J334K335JH |
Description | CAP CER 0.33UF 630V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2J334K335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹446.36000 | ₹446.36 |
| 10 | ₹320.74600 | ₹3,207.46 |
| 50 | ₹270.64940 | ₹13,532.47 |
| 100 | ₹255.15260 | ₹25,515.26 |
| 500 | ₹228.92260 | ₹1,14,461.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹214.49088 | ₹2,14,490.88 |
| 2,000 | ₹207.99162 | ₹4,15,983.24 |
| 3,000 | ₹204.73492 | ₹6,14,204.76 |
