0.47 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7T2J474M335JH

DigiKey Part Number
445-7104-2-ND - Tape & Reel (TR)
445-7104-1-ND - Cut Tape (CT)
445-7104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2J474M335JH
Description
CAP CER 0.47UF 630V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2J474M335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹446.36000₹446.36
10₹320.74600₹3,207.46
50₹270.64940₹13,532.47
100₹255.15260₹25,515.26
500₹228.92260₹1,14,461.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹214.49088₹2,14,490.88
2,000₹207.99162₹4,15,983.24
3,000₹204.73492₹6,14,204.76
Manufacturers Standard Package