Parametric Equivalent

CKG57NC0G2E304J500JH | |
|---|---|
DigiKey Part Number | 445-175448-2-ND - Tape & Reel (TR) 445-175448-1-ND - Cut Tape (CT) 445-175448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NC0G2E304J500JH |
Description | CAP CER 0.3UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±5% 250V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NC0G2E304J500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹584.28000 | ₹584.28 |
| 10 | ₹427.63100 | ₹4,276.31 |
| 50 | ₹365.38240 | ₹18,269.12 |
| 100 | ₹346.12080 | ₹34,612.08 |
| 500 | ₹313.66408 | ₹1,56,832.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹294.74545 | ₹2,94,745.45 |
| 2,000 | ₹286.66437 | ₹5,73,328.74 |
| 3,000 | ₹282.61326 | ₹8,47,839.78 |

