100 µF ±20% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
CKG45N, CKG57N Series

CKG57NX5R1C107M500JH

DigiKey Part Number
445-1656-2-ND - Tape & Reel (TR)
445-1656-1-ND - Cut Tape (CT)
445-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX5R1C107M500JH
Description
CAP CER 100UF 16V X5R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX5R1C107M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,125
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹464.07000₹464.07
10₹334.53800₹3,345.38
50₹282.81960₹14,140.98
100₹266.82880₹26,682.88
500₹239.74334₹1,19,871.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹224.74506₹2,24,745.06
2,000₹218.03334₹4,36,066.68
3,000₹214.67072₹6,44,012.16
Manufacturers Standard Package