


CKG57NX5R1E476M500JH | |
|---|---|
DigiKey Part Number | 445-1657-2-ND - Tape & Reel (TR) 445-1657-1-ND - Cut Tape (CT) 445-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1E476M500JH |
Description | CAP CER 47UF 25V X5R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1E476M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹334.54000 | ₹334.54 |
| 10 | ₹235.48100 | ₹2,354.81 |
| 50 | ₹195.93280 | ₹9,796.64 |
| 100 | ₹183.69760 | ₹18,369.76 |
| 500 | ₹163.00096 | ₹81,500.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹152.11869 | ₹1,52,118.69 |
| 2,000 | ₹146.99067 | ₹2,93,981.34 |
| 3,000 | ₹144.42153 | ₹4,33,264.59 |
| 5,000 | ₹141.57395 | ₹7,07,869.75 |