22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
CKG45N, CKG57N Series

CKG57NX5R1H226M500JH

DigiKey Part Number
445-1655-2-ND - Tape & Reel (TR)
445-1655-1-ND - Cut Tape (CT)
445-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX5R1H226M500JH
Description
CAP CER 22UF 50V X5R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX5R1H226M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹384.86000₹384.86
10₹273.50100₹2,735.01
50₹229.12580₹11,456.29
100₹215.40880₹21,540.88
500₹192.19054₹96,095.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹179.71293₹1,79,712.93
2,000₹173.95963₹3,47,919.26
3,000₹171.07645₹5,13,229.35
5,000₹167.87942₹8,39,397.10
Manufacturers Standard Package