


CKG57NX5R1H226M500JH | |
|---|---|
DigiKey Part Number | 445-1655-2-ND - Tape & Reel (TR) 445-1655-1-ND - Cut Tape (CT) 445-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1H226M500JH |
Description | CAP CER 22UF 50V X5R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1H226M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹273.50100 | ₹2,735.01 |
| 50 | ₹229.12580 | ₹11,456.29 |
| 100 | ₹215.40880 | ₹21,540.88 |
| 500 | ₹192.19054 | ₹96,095.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹179.71293 | ₹1,79,712.93 |
| 2,000 | ₹173.95963 | ₹3,47,919.26 |
| 3,000 | ₹171.07645 | ₹5,13,229.35 |
| 5,000 | ₹167.87942 | ₹8,39,397.10 |