
CKG57NX7R1C336M500JH | |
|---|---|
DigiKey Part Number | 445-2397-2-ND - Tape & Reel (TR) 445-2397-1-ND - Cut Tape (CT) 445-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1C336M500JH |
Description | CAP CER 33UF 16V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1C336M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹430.52000 | ₹430.52 |
| 10 | ₹308.63200 | ₹3,086.32 |
| 50 | ₹259.95160 | ₹12,997.58 |
| 100 | ₹244.90210 | ₹24,490.21 |
| 500 | ₹219.43440 | ₹1,09,717.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹205.50122 | ₹2,05,501.22 |
| 2,000 | ₹199.19067 | ₹3,98,381.34 |
| 3,000 | ₹196.02731 | ₹5,88,081.93 |